44476-1111
MINIFIT HCS F TERM CRP TIN CH 18-20
Enhance your power connections with the Mini-Fit HCS Female Terminal. Engineered for optimal performance, this crimp or compression contact features High Performance Alloy construction with a durable Tin plating. Suitable for 20-18 AWG wire sizes, it ensures secure and reliable conductivity in various applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your connectors today with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44476-1111 |
Series: | 44476 - Mini-Fit |
Amperage: | 11 A |
Connector Type: | Mini-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Wire Size: | 18 AWG, 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.3 - 3.1 mm |
Part Aliases: | 0444761111 |
SKU: | MOL44476-1111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |