503110-2000
1.25mm Pitch Duo-Clasp Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, White
Elevate your connectivity with our Duo-Clasp Plug, featuring 20 contacts in a compact 1.25mm pitch design. Engineered for efficient signal transmission, this white connector boasts a polarized mating configuration for secure connections. With a temperature range of -25°C to 85°C, it ensures reliable performance in various environments. UL certified and RoHS compliant, it guarantees quality and compliance. Perfect for wire-to-board applications, it's a vital component for your electronic projects. Experience seamless integration and precision with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503110-2000 |
Color: | White |
Series: | 503110 - Duo-Clasp |
Amperage: | 1 A |
Connector Type: | Duo-Clasp |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 1.25 mm |
Number of Ports: | 1 |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Part Aliases: | 5031102000 |
SKU: | MOL503110-2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |