50-57-9008
SL Crimp Housing, Single Row, Version A, Non-polarized, 8 Circuits, Black
Enhance your wiring setup with our sleek SL Crimp Housing in classic black. Featuring a single row design with eight circuits, this connector is perfect for signal applications. Crafted from durable polyester alloy, it ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Its stackable construction offers versatility in assembly, while its non-polarized, version A configuration simplifies installation. RoHS compliant and boasting a 3A amperage rating, it meets high-quality standards for both safety and performance. Upgrade your connectivity with the SL Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9008 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579008;70066-0007 |
SKU: | MOL50-57-9008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |