501193-8000
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Gold Plating 0.38µm, 28-32 AWG, Low-Halogen, Reel
Part Aliases: Molex 5011938000
Introducing the Pico-Clasp Wire-to-Board Connectors, featuring a durable female connector with crimp or compression termination options. Designed for signal applications, these connectors support wire sizes ranging from 28 to 32 AWG, with a reliable contact material of phosphor bronze and gold plating in the mating area. With a voltage rating of 50V AC/DC and a current rating of 1.5A, they provide efficient power transmission. RoHS compliant and suitable for various circuit setups, these connectors come in a convenient reel packaging, ready for use in wire-to-wire or wire-to-board configurations. Trust in the Pico-Clasp series for secure and high-performance connectivity in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501193-8000 |
Series: | 501193 - Pico-Clasp |
Amperage: | 1.5 A |
Connector Type: | Pico-Clasp |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 50 V AC/DC |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 28 AWG, 30 AWG, 32 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .8 mm |
Part Aliases: | 5011938000 |
SKU: | MOL501193-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | 515159 - Change Supplier, Manufacturing Process Change, Change to Product. This notification is to inform about expand metal supply sources, plating process, product design enhancement on spring contact, flash gold plating on back surface & additional pilot hole on carrier. No changes will be made to product as part of this change and only minor change on plating. | Download |