501331-0767

1.0 W/B WAFER ASSY 7CKTEMBSTPP 1.0 WTB 1-ROW ASSY

Elevate your connectivity with our Pico-Clasp Green 501331 series connector, designed for seamless integration in your electronic systems. With a sleek vertical orientation and surface mount termination method, this connector ensures efficient PCB assembly. Boasting 7 contacts with tin plating, it offers reliable performance at 1 A and 50 V AC/DC in a wide operating temperature range. Its durable nylon housing, along with phosphor bronze contact material, guarantees longevity and stability in any application. RoHS compliant and UL certified, this connector is not only high-quality but also environmentally friendly. Perfect for wire-to-board connections, it features secure PCB retention and mate polarization. Whether for industrial or consumer electronics, trust in the Pico-Clasp series for superior connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501331-0767
Color: Green
Series: 501331 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 5013310767
SKU: MOL501331-0767

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. Download