501331-1307

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 13 Circuits

Elevate your PCB connection with the Pico-Clasp 501331 series, featuring a sleek natural color design. This straight-orientation connector offers 13 contacts on a single row, perfect for surface mount applications. Crafted with durable nylon and phosphor bronze materials, it ensures reliable performance in a wide operating temperature range. With a pitch of 1mm and a voltage rating of 50V AC/DC, it's suitable for various electronic setups. Its embossed tape packaging on reel, along with vacuum pick-up tape compatibility, streamlines the assembly process. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly, making it a top choice for wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501331-1307
Color: Natural
Series: 501331 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Part Aliases: 5013311307
SKU: MOL501331-1307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. Download