501568-0207

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Friction Lock, 2 Circuits

Enhance your PCB connectivity with our Pico-Clasp connector, designed for streamlined performance. Featuring a right-angle orientation and surface mount termination, it offers seamless integration onto your board. With two contacts and a 1mm pitch, it ensures efficient data transmission at up to 1A and 50V AC/DC. Constructed with durable materials like nylon and phosphor bronze, it guarantees reliability even in harsh environments with an operating temperature range of -40 to 105°C. Its embossed tape packaging and reel format make it easy to handle during assembly. With key features like PCB retention and polarization, it provides secure and error-proof mating. RoHS compliant and UL certified, it meets global quality standards, making it the ideal choice for your electronic projects. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501568-0207
Color: Natural
Series: 501568 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Right Angle
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Part Aliases: 5015680207
SKU: MOL501568-0207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2022 511287 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint molex will relocate production of the wafer Assembly lines from japan to molex Vietnam production facility the transfer will start in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as need to ensure a seamless transfer.
Download