501568-0807
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 8 Circuits
Enhance your PCB connectivity with the Pico-Clasp 501568 series, featuring a natural color and a right-angle body orientation for efficient installation. With a low amperage of 1A and a pitch of 1mm, this connector is designed for precision performance. Its surface mount termination method and phosphor bronze contact material ensure reliable conductivity, while its nylon body construction guarantees durability. With 8 contacts in a single row, this connector is ideal for wire-to-board applications. Operating at temperatures ranging from -40 to 105°C and offering a voltage rating of 50V AC/DC, it is suitable for various environments. RoHS compliant and featuring tin plating, it meets high industry standards for quality and environmental responsibility. Perfect for PCB pin headers, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501568-0807 |
Color: | Natural |
Series: | 501568 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Part Aliases: | 5015680807 |
SKU: | MOL501568-0807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function |
Download |
04/30/2022 | 511285 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the Wafer Ass'y lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |