501568-0307

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Friction Lock, 3 Circuits

Enhance your PCB connections with the Pico-Clasp 501568 series, offering a durable and efficient solution for your projects. This right-angle connector features three contacts, ideal for surface-mount applications. Constructed with high-quality materials like phosphor bronze and nylon, it ensures reliable performance in various environments. With a pitch of 1mm and a voltage rating of 50V AC/DC, it meets industry standards for power and signal transmission. Its embossed tape packaging on a reel simplifies handling and deployment, while its RoHS compliance emphasizes its eco-friendly design. Trust in the Pico-Clasp for secure and efficient wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501568-0307
Color: Natural
Series: 501568 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Right Angle
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Part Aliases: 5015680307
SKU: MOL501568-0307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: