501568-1407
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 14 Circuits
Elevate your PCB connection with our Pico-Clasp Natural Series. Designed for optimal performance, this right-angle connector boasts 14 contacts on a single row, ensuring seamless surface-mount installation. Crafted with durable materials like phosphor bronze and nylon, it guarantees reliability in any operating environment, withstanding temperatures from -40 to 105°C. With a 1mm pitch and 50V AC/DC voltage rating, it's perfect for various electronic applications. Its tin-plated contact termination offers excellent conductivity, while its embossed tape packaging on reel simplifies handling. UL certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Whether you're a professional or DIY enthusiast, this connector system is a must-have for your wire-to-board setups. Stay connected with confidence with the Pico-Clasp.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501568-1407 |
Color: | Natural |
Series: | 501568 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Part Aliases: | 5015681407 |
SKU: | MOL501568-1407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function |
Download |
04/30/2022 | 511285 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the Wafer Ass'y lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |