501568-1307

1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 13 Circuits

Enhance your PCB connectivity with our Pico-Clasp 501568 series right-angle surface mount connector. Featuring 13 contacts in a single row, this connector is designed for seamless integration in your electronic assemblies. With a durable nylon body and phosphor bronze contacts plated with tin, it ensures reliable performance in a wide operating temperature range. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Suitable for wire-to-board applications, this connector offers secure PCB retention and polarization for hassle-free assembly. Trust in its 1A current rating and 50V AC/DC voltage capability for efficient power transmission. Each connector is conveniently packaged on embossed tape for easy handling. Upgrade your PCB designs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501568-1307
Color: Natural
Series: 501568 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Right Angle
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Part Aliases: 5015681307
SKU: MOL501568-1307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/28/2023 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list.
For details, please see below. No change to parts - Form/Fit/Function
Download