501876-1641

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Tin (Sn) Plating, Positive Lock, 16 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid 501876 Series, a cutting-edge solution for seamless PCB connectivity. Designed for optimal performance, this connector features a right-angle orientation and through-hole termination method, ensuring secure and efficient installation. With 16 positions and 2 rows, it offers ample connectivity for your applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for diverse environments. RoHS compliant and boasting tin plating, it guarantees both environmental sustainability and reliable conductivity. Elevate your PCB design with the iGrid 501876 Series, the pinnacle of innovation in PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501876-1641
Series: 501876 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Part Aliases: 5018761641
SKU: MOL501876-1641
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/10/2025 515537 - Packaging method/qty Changing. This notification is to inform you about Delivery Unit(DU) and Minimun Order Quantity(MOQ) change for
the part/s listed in this notice is changing. No changes will be made to product as part of this change.
Download
07/22/2024 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification.
(There is no change in the maximum rated voltage of 250 V.)
Download
10/01/2023 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download
09/16/2022 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product.
Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download