501876-3640
2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 36 Circuits
Enhance your connectivity with the iGrid 501876 series Right Angle PCB Pin Header. Designed for optimal performance, this component features a natural color, with 36 contacts in two rows for efficient signal transmission. With a 2A amperage rating and 250V AC/DC voltage, it ensures reliable power delivery. The brass contact material and tin plating guarantee durability and conductivity, while the nylon body offers robust construction. Suitable for through-hole termination, this header is ideal for various applications. Its keying and lock-to-mating-part features provide secure mating, and with a wide operating temperature range of -40 to 105°C, it's suitable for diverse environments. ROHS compliant and UL certified, it meets high-quality standards for your peace of mind. Elevate your PCB connectivity with this premium iGrid component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501876-3640 |
Color: | Natural |
Series: | 501876 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5018763640 |
SKU: | MOL501876-3640 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/16/2022 | 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/29/2014 | GCM 10644319 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier Change) from Finecs to Aidex for the 162 finished items of 50187 6series(2.0 W/B Dual R/A PlgHsgAssy) for quicker and more stable procurement. |
Download |