501876-3040

2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 30 Circuits

Introducing the iGrid 501876-3040, a versatile PCB Pin Header designed for seamless wire-to-board connections. With 30 contacts in a 2-row configuration, this connector boasts a 2A amperage rating and can handle voltages up to 250V AC/DC. Its durable construction features a brass contact material and a right-angle body orientation, perfect for space-saving installations. The termination method is through-hole, with a tail length of 3.2mm for secure mounting on PCBs with 1.6mm or 1.2mm thickness. Certified for RoHS compliance and UL/CSA agency standards, the iGrid 501876-3040 ensures reliable performance in a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501876-3040
Color: Natural
Series: 501876 - iGrid
Amperage: 2 A
Connector Type: iGrid
Number of Contacts: 30
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Nylon
Orientation: Right Angle
Keying: Yes
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 30
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 5018763040
SKU: MOL501876-3040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/22/2024 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification.
(There is no change in the maximum rated voltage of 250 V.)
Download
10/01/2023 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download
09/16/2022 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product.
Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download
08/29/2014 GCM 10644319 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier
Change) from Finecs to Aidex for the 162 finished items of 50187 6series(2.0 W/B Dual R/A PlgHsgAssy) for quicker and more stable procurement.
Download