501876-2841

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Tin (Sn) Plating, Positive Lock, 28 Circuits, Tray, 3.20mm PC Tail Length, Black

Elevate your PCB connectivity with our iGrid series, featuring a high-performance 2A amperage. Designed for efficient through-hole termination, this connector boasts two rows with 28 positions, offering optimal space utilization. With a 2mm pitch and right-angle orientation, it ensures seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, its tin-plated contact mating area guarantees reliable conductivity. RoHS compliant, it upholds environmental standards. Perfect for various applications, from industrial to consumer electronics, this connector is a versatile solution for your PCB needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 501876-2841
Series: 501876 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 28
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Part Aliases: 5018762841
SKU: MOL501876-2841
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/10/2025 515537 - Packaging method/qty Changing. This notification is to inform you about Delivery Unit(DU) and Minimun Order Quantity(MOQ) change for
the part/s listed in this notice is changing. No changes will be made to product as part of this change.
Download
07/22/2024 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification.
(There is no change in the maximum rated voltage of 250 V.)
Download
10/01/2023 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download
09/16/2022 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product.
Download
03/07/2022 Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) Download