501876-1841
2.0 W/B DUAL R/A PLGHSGASSY18CKTBLK
Elevate your PCB connection with the iGrid 501876-1841 series Black Right Angle Pin Header. Crafted with precision, this connector boasts 18 contacts in a 2-row configuration, designed for seamless Through Hole termination. The durable Nylon housing, along with Brass contact material, ensures reliable performance in demanding environments. With a pitch of 2mm and voltage rating of 250V AC/DC, it's suitable for various applications. Featuring keying for easy mating, along with UL and CSA certifications, it guarantees safety and quality. Operating in a wide temperature range from -40 to 105°C, and with a mating cycle of 30, it's a dependable choice for your projects. Whether for industrial machinery or consumer electronics, this connector excels in both performance and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501876-1841 |
Color: | Black |
Series: | 501876 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5018761841 |
SKU: | MOL501876-1841 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2025 | 515537 - Packaging method/qty Changing. This notification is to inform you about Delivery Unit(DU) and Minimun Order Quantity(MOQ) change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. |
Download |
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |
09/16/2022 | 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |