502351-1200
DuraClik Wire-to-Board Receptacle Housing, Single Row, 12 Circuits, Natural
Experience seamless connectivity with our DuraClik Wire-to-Board Receptacle Housing. This single-row housing, designed for optimal performance, features 12 circuits in a natural color. With an amperage of 3A and a pitch of 2mm, it ensures reliable signal transmission. The housing is polarized for secure mating, with a keying mechanism for easy alignment. Operating efficiently in a wide temperature range (-40 to 105 °C), it is perfect for various circuit applications. RoHS compliant and boasting a lock-to-mating part feature, our DuraClik housing guarantees both quality and convenience in your connector system setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502351-1200 |
Color: | Natural |
Series: | 502351 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | DuraClik |
Part Aliases: | 5023511200 |
SKU: | MOL502351-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |