502351-0201

DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Black

Introducing the DuraClik Wire-to-Board Receptacle Housing, a sleek and efficient solution for your connectivity needs. This Single Row receptacle, featuring 2 Circuits, is designed in a bold Black color. Part of the 502351 DuraClik series, it guarantees reliable performance with an amperage rating of 3A. The connector_type is specifically DuraClik, tailored for optimal functionality. With a gender specification of Receptacle and 2 contacts in a single row, it offers seamless connectivity. The 2mm pitch and keying feature ensure precision in assembly, while its operating_temperature_range of -40 to 105 °C makes it suitable for diverse environments. Ideal for signal applications, it is polarized to mate, enhancing ease of use. This Wire to Board connector, packaged in a convenient bag, is not only RoHS compliant but also ensures safety with lock_to_mating_part capability. Upgrade your connectivity experience with the DuraClik Wire-to-Board Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502351-0201
Color: Black
Series: 502351 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 2 mm
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: DuraClik
Part Aliases: 5023510201
SKU: MOL502351-0201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: