502351-0701

DuraClik Wire-to-Board Receptacle Housing, Single Row, 7 Circuits, Black

Enhance your wire-to-board connections with our DuraClik Receptacle Housing. Featuring a sleek black design, this single-row connector offers 7 circuits for efficient signal transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. The 2mm pitch and keying mechanism guarantee secure mating, while its polarized design prevents incorrect connections. Ideal for signal applications, this connector is RoHS compliant and comes in a convenient bag packaging for easy handling. Trust in the durability and quality of the DuraClik series for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502351-0701
Color: Black
Series: 502351 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 7
Number of Rows: 1
Pitch: 2 mm
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: DuraClik
Part Aliases: 5023510701
SKU: MOL502351-0701

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: