502351-0601

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Black

Enhance your wire-to-board connections with our DuraClik Receptacle Housing. Designed for seamless integration, this single-row housing features six circuits in a sleek black finish. With a 3A amperage rating, it guarantees reliable performance for signal applications. The 2mm pitch and polarized mating ensure secure and accurate connections, while the operating temperature range of -40 to 105°C guarantees durability in various environments. Each housing is meticulously crafted for quality and compliance with RoHS standards. Upgrade your connector system with DuraClik for a dependable and efficient solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502351-0601
Color: Black
Series: 502351 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2 mm
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: DuraClik
Part Aliases: 5023510601
SKU: MOL502351-0601

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: