502351-0501
DuraClik Wire-to-Board Receptacle Housing, Single Row, 5 Circuits, Black
Introducing the DuraClik Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This single-row housing features 5 black circuits, ideal for signal applications. With a 2mm pitch and operating temperature range of -40 to 105°C, it ensures durability in various environments. The housing is polarized for secure mating, with a locking mechanism for added stability. RoHS compliant and designed for ease of use, the DuraClik is a essential component in any connector system, offering quality performance you can trust.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502351-0501 |
Color: | Black |
Series: | 502351 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | DuraClik |
Part Aliases: | 5023510501 |
SKU: | MOL502351-0501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |