503154-1890
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 18 Circuits
Enhance your PCB connectivity with our CLIK-Mate Receptacle, designed for seamless wire-to-board integration. Featuring a beige housing with 18 gold-plated contacts, this connector ensures reliable signal transmission in a compact 1.5mm pitch. With a vertical orientation and keying mechanism for easy assembly, it offers secure mating with corresponding headers. Operating efficiently in a wide temperature range from -40°C to 105°C, it is ideal for diverse applications. RoHS compliant and UL certified, this connector guarantees both performance and environmental responsibility. Packaged in embossed tape for convenient handling, it is perfect for automated assembly processes. Elevate your electronic designs with the CLIK-Mate Receptacle, the perfect choice for high-quality PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503154-1890 |
Color: | Beige |
Series: | 503154 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 11.2 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031541890 |
SKU: | MOL503154-1890 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |