503154-3490

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 34 Circuits

Enhance your PCB connections with our CLIK-Mate Beige Connector, designed for optimal performance in signal applications. With 34 contacts in a 2-row configuration, this connector offers a reliable surface mount termination method and features a pitch of 1.5mm. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures durability in various environments. The vertical orientation with keying and PCB retention options guarantees secure mating, while the tin plating on contact areas ensures excellent conductivity. UL certified and RoHS compliant, this connector is a trusted solution for wire-to-board connections. Its embossed tape packaging on reel facilitates easy handling during assembly, making it a convenient choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503154-3490
Color: Beige
Series: 503154 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 34
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.7 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 11.2 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031543490
SKU: MOL503154-3490

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: