503154-2090
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 20 Circuits
Enhance your PCB connectivity with our CLIK-Mate series, offering high performance in a beige hue. This surface mount connector features a 1.5mm pitch and 20 contacts, ideal for signal transmission. With a durable copper alloy construction and tin plating, it ensures reliability in a wide operating temperature range from -40°C to 105°C. Designed for vertical orientation and equipped with keying for easy assembly, it guarantees a secure and efficient connection. RoHS compliant and UL certified, this connector is a trusted choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503154-2090 |
Color: | Beige |
Series: | 503154 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 11.2 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031542090 |
SKU: | MOL503154-2090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |