503154-3090

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 30 Circuits

Enhance your PCB connectivity with our CLIK-Mate Receptacle in Beige. Designed for seamless signal transmission, this surface-mount connector features 30 contacts in a double-row configuration, ensuring reliable performance. With a pitch of 1.5mm and a maximum operating temperature of 105°C, it's suitable for a wide range of applications. The tin-plated copper alloy contacts guarantee efficient conductivity, while the embossed tape packaging on reel facilitates easy handling. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Elevate your electronics projects with the CLIK-Mate Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503154-3090
Color: Beige
Series: 503154 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 30
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 30
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.7 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 11.2 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031543090
SKU: MOL503154-3090

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: