503154-2290

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 22 Circuits

Enhance your PCB connections with our CLIK-Mate Receptacle, designed for optimal performance in electronic assemblies. Featuring a beige color and a 1.5mm pitch, this connector offers 22 contacts in a 2-row configuration, perfect for signal transmission. With a durable copper alloy construction and tin plating, it ensures reliable conductivity and longevity. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for various environmental conditions. The vertical orientation, along with keying and polarization features, facilitates secure mating. This surface-mount connector, supplied in embossed tape on reel packaging, is ideal for automated assembly processes. RoHS compliant and UL certified, it meets international standards for quality and safety. Elevate your connectivity solutions with the CLIK-Mate Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503154-2290
Color: Beige
Series: 503154 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 22
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.7 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 11.2 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031542290
SKU: MOL503154-2290

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: