503154-2890
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 28 Circuits
Enhance your connectivity with our CLIK-Mate PCB Socket Receptacles. Designed for seamless integration into your setup, these surface mount connectors feature a beige housing and offer 28 contacts in a double-row configuration. With a pitch of 1.5mm, they provide reliable signal transmission, rated for up to 2A and 100V. Operating efficiently in temperatures ranging from -40°C to 105°C, they are suitable for a variety of environments. The tin-plated copper alloy contacts ensure durability and performance, while the embossed tape packaging on reel simplifies handling. With keying, polarization, and PCB retention features, installation is secure and hassle-free. RoHS compliant and UL certified, these connectors meet the highest quality standards, making them a reliable choice for your wire-to-board connection needs. Elevate your electronic projects with the CLIK-Mate series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503154-2890 |
Color: | Beige |
Series: | 503154 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 11.2 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031542890 |
SKU: | MOL503154-2890 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2021 | 509550 - Change to Product. Document correction: top tape peeling strength. drawing revision rev B. Drawing for series 503154 is going to be corrected 0.3 N is not matched to 132.5 gf, and the specification 10.2~132.5 gf is same as JIS and EIA standards. No change to the product itself. | Download |