503154-2690

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 26 Circuits

Enhance your PCB connectivity with our CLIK-Mate connector, featuring 26 contacts in a vertical orientation for seamless signal transmission. With a surface mount termination method and a pitch of 1.5mm, it offers reliable performance in a wide operating temperature range from -40 to 105°C. Designed for easy assembly, it comes packaged in embossed tape on a reel for efficient handling. UL agency-certified and RoHS compliant, this connector guarantees quality and environmental responsibility. Its polarized design ensures secure mating, while tin plating on the contact mating area ensures optimal conductivity. Perfect for wire-to-board applications, this CLIK-Mate connector is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503154-2690
Color: Beige
Series: 503154 - CLIK-Mate
Amperage: 2 A
Connector Type: CLIK-Mate
Number of Contacts: 26
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 26
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.7 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 11.2 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031542690
SKU: MOL503154-2690

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: