504186-1800

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 18 Circuits, 5041861800

Easily connect and secure up to 18 circuits with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing in elegant white. Designed for precise wire-to-board connections, this receptacle boasts a rugged polyester construction, ensuring reliable performance in diverse applications. With a low 1.5A amperage, it guarantees efficient power transfer without compromising safety. Its dual-row configuration and polarized mating feature provide seamless integration with compatible Micro-Lock connectors, facilitating quick and error-free assembly. RoHS compliant and crafted for durability, it's an essential component for any project requiring compact and dependable wire termination solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504186-1800
Color: White
Series: 504186 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 18
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041861800
SKU: MOL504186-1800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: