504186-2800

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 28 Circuits, 5041862800

Easily create secure wire-to-board connections with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing. Featuring 28 circuits in a sleek white design, this housing is perfect for applications requiring reliable power and signal transmission. Its polyester construction ensures durability, while a polarized design and locking mechanism guarantee proper mating. With a 1.5A amperage rating, it's suitable for various electronic devices. Pair it with our Micro-Lock 1.25mm Pitch Header for seamless integration. Whether for prototyping or production, this housing is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504186-2800
Color: White
Series: 504186 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 28
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041862800
SKU: MOL504186-2800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: