504186-3600

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 36 Circuits, 5041863600

Easily connect wires with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing in white. Designed with precision, this housing features 36 circuits, ideal for intricate electrical setups. Crafted from durable polyester, it ensures reliable performance even in demanding environments. With a low amperage of 1.5A, it's suitable for various applications. The dual-row design and 1.25mm pitch allow for efficient cable management. Operating temperature range compliant, it guarantees stable functionality. Polarized for secure mating, it locks firmly in place. Pair it with our Micro-Lock 1.25mm Pitch Header for seamless integration. Perfect for wire-to-board connections, it's a must-have in your connectivity toolkit. Rest assured of its quality and safety, as it meets industry standards. Upgrade your connections with this essential component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504186-3600
Color: White
Series: 504186 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 36
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041863600
SKU: MOL504186-3600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: