504186-3000

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 30 Circuits, 5041863000

Enhance your connectivity with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing in crisp white. Featuring 30 circuits, this receptacle is designed for optimal performance in wire-to-board applications. Crafted from durable polyester and meeting essential safety standards, it ensures reliable operation even in demanding environments. With a pitch of 1.25mm and dual rows, it offers secure and efficient mating. Its polarized design and locking feature provide added convenience, while compatibility with Micro-Lock 1.25mm Pitch Headers further expands its utility. Trust in this high-quality connector for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504186-3000
Color: White
Series: 504186 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041863000
SKU: MOL504186-3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: