504186-2200

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 22 Circuits, 5041862200

Easily create secure connections with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing. Designed for versatility, this white housing features 22 circuits for efficient wire-to-board connections. With a durable polyester construction and a 1.5A amperage rating, it ensures reliable performance in various applications. Its polarized design and locking feature guarantee proper mating, while the option for tray packaging simplifies handling. Compliant with RoHS standards, this housing is not only high-quality but also environmentally friendly. Pair it with our Micro-Lock 1.25mm Pitch Headers for seamless integration. Ideal for use in industries where precision and durability are essential, this housing is a must-have for any project requiring secure electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504186-2200
Color: White
Series: 504186 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041862200
SKU: MOL504186-2200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: