504186-3400

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 34 Circuits, 5041863400

Enhance connectivity with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing in crisp white, featuring 34 circuits for seamless integration. Designed for maximum efficiency, this receptacle boasts a low amperage of 1.5 A, making it ideal for a range of applications. Crafted from durable polyester and packaged in a convenient tray, it ensures long-lasting performance. With a polarized mating feature and compatibility with the Micro-Lock 1.25mm Pitch Header, installation is a breeze. Certified RoHS compliant, this housing guarantees both quality and environmental responsibility, perfect for your pin and socket connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504186-3400
Color: White
Series: 504186 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 34
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041863400
SKU: MOL504186-3400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: