504186-3800

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 38 Circuits, 5041863800

Enhance your connectivity with our Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing. Designed in a sleek white finish, this housing features 38 circuits for efficient power distribution. Crafted from durable polyester, it ensures long-lasting performance in various operating environments. With a compact 1.25mm pitch and dual-row layout, it offers high-density connectivity perfect for wire-to-board applications. The housing is polarized for secure mating and compatible with Micro-Lock 1.25mm Pitch Headers. Its lock-to-mating-part feature adds an extra layer of stability, making it an essential component in your connector system. Trust in its quality and convenience for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504186-3800
Color: White
Series: 504186 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 38
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Micro-Lock 1.25mm Pitch Header Link:504187|Link:504189
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041863800
SKU: MOL504186-3800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: