505570-0501
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 5 Circuits, Black
Enhance connectivity with our Micro-Lock PLUS Receptacle Housing, crafted for optimal performance in signal applications. Featuring a sleek black design, this single-row housing boasts a 2.00mm pitch and five circuits for efficient wiring. With a positive lock mechanism and polarization for secure mating, it guarantees reliability in every connection. Constructed from durable polyester, it can withstand operating temperatures ranging from -40 to 105 °C, ensuring suitability for various environments. Whether for personal or professional use, this housing is a must-have component for seamless wire-to-board connections. Rest assured, it complies with RoHS standards, reflecting our commitment to quality and sustainability. Elevate your connectivity experience with the Micro-Lock PLUS Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505570-0501 |
Color: | Black |
Series: | 505570 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055700501 |
SKU: | MOL505570-0501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2022 | 510449 - Packaging Method/Quantity Changing. Change the primary carton 185x375x95mm -> 185x185x185mm. better packaging quality. | Download |