505570-0901
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 9 Circuits, Black
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing. Boasting a sleek black design and crafted with durable polyester, this single-row housing features 9 circuits on a 2.00mm pitch, perfect for signal applications. With a secure positive lock and mate polarization, it ensures reliable connections every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Easy to terminate wire-to-board, this housing is a versatile solution for your connector needs. Rest assured, it's RoHS compliant, meeting high standards of environmental responsibility. Elevate your projects with the Micro-Lock PLUS Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505570-0901 |
Color: | Black |
Series: | 505570 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055700901 |
SKU: | MOL505570-0901 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2022 | 512324 - Packaging Method/Quantity Changing. This notification is to inform that this notice that will undergo changes for revise the DU in SAP per shipping carton quantity. No changes will be made to the product as a result of this change |
Download |