505570-1101
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 11 Circuits, Black
Elevate your connectivity with our Micro-Lock PLUS Receptacle Housing. Designed for seamless integration, this single-row housing features a 2.00mm pitch and 11 circuits for efficient signal transmission. Crafted from durable polyester in sleek black, it ensures both performance and style. With a positive lock mechanism and polarization for secure mating, it guarantees reliable connections every time. Perfect for wire-to-board applications, it operates flawlessly in temperatures ranging from -40 to 105 °C, meeting RoHS compliance for environmental responsibility. Upgrade your system with this essential component for optimal functionality and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505570-1101 |
Color: | Black |
Series: | 505570 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055701101 |
SKU: | MOL505570-1101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2022 | 512324 - Packaging Method/Quantity Changing. This notification is to inform that this notice that will undergo changes for revise the DU in SAP per shipping carton quantity. No changes will be made to the product as a result of this change |
Download |