505570-1501
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 15 Circuits, Black
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing. Featuring a sleek black design and single-row configuration, this housing offers 15 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable polyester, it ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. The positive lock mechanism guarantees secure mating, while the polarized design prevents misconnections. Easy to install with wire-to-board termination, it's a versatile solution for various electronic setups. RoHS compliant and meticulously engineered, this housing is a must-have for your connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505570-1501 |
Color: | Black |
Series: | 505570 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055701501 |
SKU: | MOL505570-1501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2022 | 512324 - Packaging Method/Quantity Changing. This notification is to inform that this notice that will undergo changes for revise the DU in SAP per shipping carton quantity. No changes will be made to the product as a result of this change |
Download |