505570-1601
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 16 Circuits, Black
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing. Designed for seamless integration, this single-row receptacle features a 2.00mm pitch and 16 circuits for efficient signal transmission. Crafted from durable black polyester, it ensures long-lasting performance even in demanding environments. With a positive lock mechanism and polarized mating, you can trust in secure connections every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. From wire to board setups, this housing offers easy and reliable termination. Compliant with RoHS standards, it's also environmentally friendly. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505570-1601 |
Color: | Black |
Series: | 505570 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055701601 |
SKU: | MOL505570-1601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |