505570-1401
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 14 Circuits, Black
Elevate your connectivity with our Micro-Lock PLUS Receptacle Housing. Designed for optimal performance, this single-row housing features a 2.00mm pitch and 14 circuits, perfect for signal applications. The black polyester material not only ensures durability but also adds a sleek touch to your setup. With a positive lock mechanism and polarized mating, you can trust in secure and reliable connections. Operating in a wide temperature range from -40 to 105°C, this housing is suitable for various environments. Whether for wire-to-board applications or other projects, its versatility and RoHS compliance make it a top choice for professionals. Upgrade your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505570-1401 |
Color: | Black |
Series: | 505570 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055701401 |
SKU: | MOL505570-1401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2022 | 512324 - Packaging Method/Quantity Changing. This notification is to inform that this notice that will undergo changes for revise the DU in SAP per shipping carton quantity. No changes will be made to the product as a result of this change |
Download |