505578-1271

2.0W/B SMT RAPLUG 12CKT BLK MBSTPPKG

Introducing the Micro-Lock PLUS Black Connector, a versatile component designed for reliable wire-to-board connections. With 12 contacts in a single row and a surface mount termination method, this connector offers seamless integration onto PCBs. Boasting a 3A amperage and 250V AC/DC voltage rating, it ensures efficient power transmission. Crafted with durable materials like polyamide and brass, and featuring matte tin plating, it guarantees long-lasting performance even in harsh environments. Its right-angle orientation, along with PCB retention and polarization features, ensures secure and accurate mating. Ideal for various applications, this RoHS-compliant connector is a vital component in PCB design.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505578-1271
Color: Black
Series: 505578 - Micro-Lock PLUS
Amperage: 3 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055781271
SKU: MOL505578-1271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: