505578-1471
2.0W/B SMT RAPLUG 14CKT BLK MBSTPPKG
Enhance your PCB connectivity with our Micro-Lock PLUS series, featuring a sleek black design and offering optimal performance. With 14 gold-plated contacts in a single row, this surface mount connector ensures secure and reliable connections. Crafted from durable polyamide with brass contact material, it guarantees longevity even in harsh environments. Operating at up to 250V AC/DC and 3A, it's suitable for a wide range of applications. Its right angle orientation with embossed tape packaging on reel makes it easy to handle and install. With features like PCB retention, polarization, and keying, it provides added convenience during assembly. RoHS compliant and meeting stringent quality standards, it's a dependable choice for your connectivity needs. Elevate your design with our Micro-Lock PLUS connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505578-1471 |
Color: | Black |
Series: | 505578 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055781471 |
SKU: | MOL505578-1471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |