505578-0371
2.0W/B SMT RAPLUG 3CKT BLK E BSTPPKG
Introducing the Micro-Lock PLUS Connector, a reliable component designed for seamless circuit connections. Featuring a sleek black finish, this surface mount connector boasts three contacts in a single row, ideal for a variety of applications. With a durable polyamide construction and brass contact material, it ensures longevity and performance. Operating at 3A and 250V AC/DC, it meets high power requirements with ease. The right-angle orientation, embossed tape packaging, and matte tin plating further enhance its functionality. RoHS compliant and suitable for wire-to-board connections, this connector is a versatile solution for your PCB assembly needs. Trust in its quality for up to 30 mating cycles, even in demanding environments with a wide temperature range. With features like PCB retention and polarization for easy installation, it's a must-have in your electronic projects. Upgrade your connectivity with the Micro-Lock PLUS Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505578-0371 |
Color: | Black |
Series: | 505578 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055780371 |
SKU: | MOL505578-0371 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |