505578-0471
Cut Tape - 2.00mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Matte Tin Plating, Positive Lock, 4 Circuits, Black
Enhance your PCB connectivity with our Micro-Lock Plus PCB Header. Featuring a 2.00mm pitch and a single-row, right-angle design for seamless surface mounting, this header ensures efficient and secure circuit connections. With a matte tin plating and positive lock mechanism, it guarantees reliable performance. The black color adds a sleek touch, while the 4 circuits accommodate various applications. Crafted with durable materials like brass and polyamide, it offers a voltage rating of 250 V AC/DC. RoHS compliant and designed for 30 mating cycles, this connector is both high-quality and environmentally friendly. Perfect for wire-to-board setups, it includes features like PCB retention and polarization for easy assembly. Trust in its quality for your PCB pin header needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505578-0471 |
Color: | Black |
Series: | 505578 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS1 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Keying: | No |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board1 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 505578-0471;5055780471;505578 |
SKU: | MOL505578-0471.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/22/2021 | 509445 - Change to Product. consolidate 2 drawings of each product and embossed packaging to 1 drawing. pattern non-recommended area on PCB are added to the drawing. | Download |