505578-1571

2.0W/B SMT RAPLUG 15CKT BLK MBSTPPKG

Introducing the Micro-Lock PLUS 505578 series, a high-performance PCB connector designed for secure and reliable wire-to-board connections. Featuring a sleek black design, this connector is perfect for a wide range of applications. With 15 contacts in a single row, it offers ample connectivity options. The surface mount termination method and right-angle orientation ensure easy installation in tight spaces. Made from durable materials like polyamide and brass with Matte Tin plating, it guarantees long-lasting performance even in harsh environments. RoHS compliant and rated for 250V AC/DC and 3A, this connector is both safe and efficient. Ideal for use in various industries, from electronics to automotive. Upgrade your connectivity solutions with the Micro-Lock PLUS 505578 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505578-1571
Color: Black
Series: 505578 - Micro-Lock PLUS
Amperage: 3 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055781571
SKU: MOL505578-1571

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: