51065-1100
2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 11 Circuits, Natural
Easily connect various signal wires with this Micro-Latch receptacle, featuring 11 contacts in a single row for efficient wiring. Crafted from durable polyester, the housing ensures secure and reliable connections, meeting stringent flammability standards for added safety. With a 2mm pitch, this connector is ideal for wire-to-board applications, certified for quality and compliance with UL and CSA standards. Operating smoothly within a wide temperature range, from -40 to 105°C, it offers versatility for diverse electronic setups. RoHS compliant and designed for ease of use, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51065-1100 |
Color: | Natural |
Series: | 51065 - Micro-Latch |
Connector Type: | Micro-Latch |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510651100 |
SKU: | MOL51065-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |
01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download |