51065-1400
2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 14 Circuits, Natural
Enhance your connectivity with the Micro-Latch Receptacle, featuring 14 contacts for seamless signal transmission. Crafted from durable polyester, this connector ensures reliable performance in a range of operating temperatures from -40 to 105°C. With a 2mm pitch and a single row design, it offers easy integration into wire-to-board setups. Certified for both CSA and UL standards, rest assured of its quality and compliance. Its natural color and RoHS certification make it a sustainable choice for your projects. Elevate your electronic assemblies with this essential component, designed for optimal functionality and longevity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51065-1400 |
Color: | Natural |
Series: | 51065 - Micro-Latch |
Connector Type: | Micro-Latch |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510651400 |
SKU: | MOL51065-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |
01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download |