51065-1300
2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 13 Circuits, Natural
Enhance your connectivity with our Micro-Latch Receptacle, crafted for seamless signal transmission. Designed with a single row of 13 contacts, this connector features a 2mm pitch and durable polyester housing, ensuring reliable performance in a range of environments. With a wide operating temperature range of -40 to 105°C, it's ideal for various applications. Certified for RoHS compliance and boasting UL and CSA agency certifications, you can trust in its quality and safety. Whether for industrial or consumer use, this connector is a versatile solution for your wire-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51065-1300 |
Color: | Natural |
Series: | 51065 - Micro-Latch |
Connector Type: | Micro-Latch |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510651300 |
SKU: | MOL51065-1300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/08/2020 | 508334 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
04/30/2016 | GCM 10720688 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 51022,51047,51065,51114. There is no change in design and process for Molex Malaysia, therefore no change in the Molex assembly part number will occur either. No change of product fit, form, function. Sample can be provided upon request. First article inspection will be done. The implementation will be running change, and is able to trace by supplier's incoming lot. If you need to more details information, please contact our GCN coordinator. | Download |
01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download |