| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-1450 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511101450 |
| SKU: | MOL51110-1450 |
51110-1450
| Heilind Number: | MOL51110-1450 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51110-1450 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with the Milli-Grid 51110 series black receptacle. Crafted from durable polyester, this connector features 14 contacts arranged in 2 rows, with a 2mm pitch for seamless signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. With UL and CSA certifications, rest assured of its quality and safety. A reliable choice for wire-to-board connections, this RoHS-compliant connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-7091 | KK 3.96mm Crimp Terminal Housing, 9 Circuits, Natural | ![]() |
| Molex 10-11-2033 | KK 254 Crimp Housing, High Pressure, 3 Circuits, Natural | ![]() |
| Molex 106114-1100 | EMI MPO Adapter, Simplex, Metal Body, Screw Mount Style, Shutter, with EMI Gasket | ![]() |
| Molex 22-55-2261 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 26 Circuits, Black | ![]() |
| Molex 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| Molex 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |


